Filter Your Search
1 - 10 of 177 results
|
JAN1N4962
Microchip Technology Inc
|
$5.8626 | No | Active | 75 mA | 5 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.5 Ω | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/356H | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||||||
|
JANTX1N4962
Microchip Technology Inc
|
$6.0426 | No | Active | 75 mA | 5 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/356H | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||||||
|
JANTX1N4962/TR
Microchip Technology Inc
|
$6.1340 | Active | 75 mA | 5 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/356H | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N4962
Microchip Technology Inc
|
$6.9096 | No | Active | 75 mA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, PLASTIC, E PACKAGE-2 | compliant | Microchip | ||||||||||||||
|
1N4962E3
Microchip Technology Inc
|
$7.1088 | Yes | Active | 75 mA | 5 µA | 5 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 3.5 Ω | 150 Ω | 11.4 V | 12 mV/°C | 5 % | O-LALF-W2 | MIL-STD-750 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||
|
1N4962/TR
Microchip Technology Inc
|
$7.1688 | Active | 75 mA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | Microchip | ||||||||||||||
|
JANTXV1N4962
Microchip Technology Inc
|
$7.9637 | No | Active | 75 mA | 5 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/356H | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||||||||
|
1N4962US
Microchip Technology Inc
|
$8.4679 | No | Active | 75 mA | 5 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | R-LUFM-D2 | e0 | ISOLATED | 2 | GLASS | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||||
|
1N4962US/TR
Microchip Technology Inc
|
$8.6693 | Active | 75 mA | 5 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | R-LUFM-D2 | e0 | ISOLATED | 2 | GLASS | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | unknown | Microchip | ||||||||||||||||
|
JAN1N4962US
Microchip Technology Inc
|
$9.0857 | No | Active | 75 mA | 5 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.5 Ω | 5 % | Qualified | O-LELF-R2 | e0 | MIL-19500/356H | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant |