Filter Your Search
1 - 2 of 2 results
|
JANSG2N7483T3
Infineon Technologies AG
|
Check for Price | No | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 18 A | 40 mΩ | ULTRA-LOW RESISTANCE | 110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 72 A | SWITCHING | SILICON | TO-257AA | R-CSFM-P3 | e0 | Qualified | MIL-19500; RH - 500K Rad(Si) | 150 °C | ISOLATED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-CSFM-P3 | not_compliant | 3A001.A.1.A | |||||
|
JANSG2N7483T3
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 18 A | 40 mΩ | ULTRA-LOW RESISTANCE | 110 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 72 A | SWITCHING | SILICON | TO-257AA | R-CSFM-P3 | e0 | Not Qualified | MIL-19500; RH - 500K Rad(Si) | 150 °C | ISOLATED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-CSFM-P3 | compliant | 3A001.A.1.A | TO-257AA | 3 |