Filter Your Search
1 - 2 of 2 results
|
JR21RK-16S
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | End Of Life | 16 | 5 mΩ | FEMALE | 500 Cycles | CABLE | PHENOLIC/POLYPHENYLENE SULFIDE | 21 | ALUMINUM ALLOY | NOT SPECIFIED | STRAIGHT | CIRCULAR CONNECTOR | NO | 13.96672 N | 1 GΩ | 1 | POLARIZED HOUSING | NO | MOSITURE RESISTANT | NO | e4 | NO | JIS; UL | -25 °C | 85 °C | SOLID | RECEPTACLE | Silver (Ag) | NOT SPECIFIED | RND PIN-SKT | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | NICKEL | SOLDER | 1.063 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.20 | Hirose | |||||||
|
JR21RK-16SC
Hirose Electric Co Ltd
|
Check for Price | Yes | Yes | End Of Life | 16 | 10 mΩ | 3 A | FEMALE | CABLE | PHENOLIC/POLYPHENYLENE SULFIDE | 21 | ALUMINUM ALLOY | NOT SPECIFIED | STRAIGHT | CIRCULAR CONNECTOR | 1000VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | MOSITURE RESISTANT | NO | e4 | NO | JIS; UL | -25 °C | 85 °C | SOLID | RECEPTACLE | Silver (Ag) | NOT SPECIFIED | RND PIN-SKT | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .125-.137 | LOCKING | GENERAL PURPOSE | NICKEL | CRIMP | 1.26 inch | 0.906 inch | 1.26 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.20 | Hirose |