Filter Your Search
1 - 1 of 1 results
|
JTK2024D15
XP Power
|
$42.5307 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 14.85 V | 15.15 V | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT-CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 20 W | S-XDMA-T6 | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 9.92 mm | XP POWER LTD | Module-6 | compliant | EAR99 | XP POWER |