Filter Your Search
1 - 1 of 1 results
|
K8S2715EBC-FE7E0
Samsung Semiconductor
|
Check for Price | Active | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 70 ns | 108 MHz | FLASH | BOTTOM | NO | YES | YES | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.8 V | YES | 50 µA | 70 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | HARDWARE | R-PBGA-B44 | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA | 7.70 X 6.20 MM, 0.50 MM PITCH, FBGA-44 | 44 | compliant | EAR99 | 8542.32.00.51 |