Filter Your Search
1 - 1 of 1 results
|
K9WBG08U1M-PCB00
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 34.3597 Gbit | 8 | 256K | 4GX8 | 3.3 V | 25 ns | FLASH | YES | NO | 1 | 16K | 4000000000 | 4.295 G | ASYNCHRONOUS | 4K words | PARALLEL | 3 V | YES | 100 µA | 35 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | R-PDSO-G48 | Not Qualified | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | SSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 500 µm | DUAL | 2.35 mm | 20 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | SSOP, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 |