Filter Your Search
1 - 10 of 13 results
|
KA012-79M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | SOCKET ADAPTER | e3 | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 0.5 inch | 0.03 inch | 0.5 inch | 5X5 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA12 | POLYIMIDE | 0.1 inch | STRAIGHT | 12 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||||||||||||
|
KA012-79G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | SOCKET ADAPTER | e4 | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 0.5 inch | 0.03 inch | 0.5 inch | 5X5 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA12 | POLYIMIDE | 0.1 inch | STRAIGHT | 12 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||||||||||||
|
3KA-012
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | SILICON | 14 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | FRONTIER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
KA012-80G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | SOCKET ADAPTER | e4 | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 0.5 inch | 0.125 inch | 0.5 inch | 5X5 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA12 | POLYIMIDE | 0.1 inch | STRAIGHT | 12 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||||||||||||
|
10KA-012
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | SILICON | 14 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | FRONTIER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
KA-012
ProTek Devices
|
Check for Price | Obsolete | 28 V | 20 µA | SILICON | 14 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | 84 kW | 12.8 V | R-P(NULL)-T2 | UL RECOGNIZED | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
KA012-81G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | SOCKET ADAPTER | e4 | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 0.5 inch | 0.085 inch | 0.5 inch | 5X5 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA12 | POLYIMIDE | 0.1 inch | STRAIGHT | 12 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||||||||||||
|
6KA-012
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | SILICON | 14 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 12.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | FRONTIER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
KA012-79T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | SOCKET ADAPTER | e0 | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 0.5 inch | 0.03 inch | 0.5 inch | 5X5 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA12 | POLYIMIDE | 0.1 inch | STRAIGHT | 12 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||||||||||||
|
KA012-81M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | SOCKET ADAPTER | e3 | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 0.5 inch | 0.085 inch | 0.5 inch | 5X5 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA12 | POLYIMIDE | 0.1 inch | STRAIGHT | 12 | RECTANGULAR | 100 µm | SOLDER |