Filter Your Search
1 - 2 of 2 results
|
KIA317PI
KEC
|
Check for Price | Obsolete | 1 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.25 V | BIPOLAR | R-XSFM-T3 | 125 °C | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | KEC CORP | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
KIA317PI-RTF/PU
KEC
|
Check for Price | Obsolete | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.25 V | BIPOLAR | R-XSFM-T3 | 125 °C | -30 °C | AEC-Q100 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.5 mm | 10 mm | 19.2 mm | KEC CORP | TO-220, SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | 2020-01-09 |