Filter Your Search
1 - 10 of 1,103 results
|
TRQ4C-8R2M
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 8.2 µH | 270 mΩ | 20 % | YES | 680 mA | 27 MHz | 1812 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | KITAGAWA ELECTRONICS PTE LTD | 1812 | unknown | EAR99 | 8504.50.80.00 | ||
|
TRQ3C-331J
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 µH | 18.9 Ω | 5 % | YES | 60 mA | 5.6 MHz | 1210 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | KITAGAWA ELECTRONICS PTE LTD | 1210 | unknown | EAR99 | 8504.50.80.00 | ||
|
SN0403-1R0L
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1 µH | 48.7 mΩ | 15 % | YES | 2.56 A | 1816 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Unshielded | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 3.2 mm | 4.5 mm | 4 mm | KITAGAWA ELECTRONICS PTE LTD | 1816 | unknown | EAR99 | 8504.50.80.00 | |||
|
SN1005-220M
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 100 mΩ | 20 % | YES | 1.95 A | 3935 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Unshielded | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 5.4 mm | 10 mm | 9 mm | KITAGAWA ELECTRONICS PTE LTD | 3935 | unknown | EAR99 | 8504.50.80.00 | |||
|
SN0403-2R7K
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2.7 µH | 78.7 mΩ | 10 % | YES | 1.58 A | 1816 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Unshielded | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 3.2 mm | 4.5 mm | 4 mm | KITAGAWA ELECTRONICS PTE LTD | 1816 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ2B-220M
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 µH | 1.75 Ω | 20 % | YES | 170 mA | 1008 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 2.5 mm | 2 mm | KITAGAWA ELECTRONICS PTE LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | |||
|
SN0302-680L
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 68 µH | 1.85 Ω | 15 % | YES | 320 mA | 1412 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Unshielded | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2.3 mm | 3.5 mm | 3 mm | KITAGAWA ELECTRONICS PTE LTD | 1412 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ3B-R88N
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 880 nH | 200 Ω | 30 % | YES | 300 mA | 1206 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 3.2 mm | 1.6 mm | KITAGAWA ELECTRONICS PTE LTD | 1206 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ2B-680M
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 68 µH | 5.7 Ω | 20 % | YES | 135 mA | 1008 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 2.5 mm | 2 mm | KITAGAWA ELECTRONICS PTE LTD | 1008 | unknown | EAR99 | 8504.50.80.00 | |||
|
TRQ3C-3R9J
Kitagawa Electronics
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 3.9 µH | 222 mΩ | 5 % | YES | 1 A | 45 MHz | 1210 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Choke Coil | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | KITAGAWA ELECTRONICS PTE LTD | 1210 | unknown | EAR99 | 8504.50.80.00 |