Filter Your Search
1 - 2 of 2 results
|
KMDPLX-6S-1000
Kycon Inc
|
Check for Price | Yes | Active | 6 | 30 mΩ | 2 A | MALE | 5000 Cycles | PANEL | POLYBUTYLENE TEREPHTHALATE | STEEL | NOT SPECIFIED | STRAIGHT | CIRCULAR DIN CONNECTOR | ROHS COMPLIANT | 250VAC V | 50 MΩ | 1 | POLAR PIN POSITION | YES | UL, CSA | -25 °C | 80 °C | PLUG | NOT SPECIFIED | SQ PIN-SKT | BLACK | TIN | SOLDER LUG | 0.551 inch | 0.579 inch | 0.984 inch | KYCON INC | compliant | EAR99 | 8536.69.40.20 | Kycon | ||||||||
|
KMDPLX-6S-100
Kycon Inc
|
Check for Price | Yes | Active | 6 | 30 mΩ | 800 mA | FEMALE | CABLE AND PANEL | POLYBUTYLENE TEREPHTHALATE | STEEL | NOT SPECIFIED | STRAIGHT | MINI DIN CONNECTOR | ROHS COMPLIANT | 350VAC V | 50 MΩ | 1 | POLARIZED HOUSING | YES | NO | NO | UL, CSA | -25 °C | 75 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | SQ PIN-SKT | YES | BLACK | LOCKING | GENERAL PURPOSE | TIN | WIRE | 0.551 inch | 0.578 inch | 0.984 inch | KYCON INC | compliant | Kycon |