Filter Your Search
1 - 5 of 5 results
|
KS84C31-33
Samsung Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 82.5 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SAMSUNG SEMICONDUCTOR INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||||
|
KS84C31-25
Samsung Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 62.5 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SAMSUNG SEMICONDUCTOR INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||||
|
KS84C31-33CL
Samsung Semiconductor
|
Check for Price | No | Obsolete | MC68030; MC68040; 80486 | 20 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | SAMSUNG SEMICONDUCTOR INC | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | LCC | 68 | ||
|
KS84C31-40CL
Samsung Semiconductor
|
Check for Price | No | Obsolete | MC68030; MC68040; 80486 | 20 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | SAMSUNG SEMICONDUCTOR INC | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | LCC | 68 | ||
|
KS84C31-25CL
Samsung Semiconductor
|
Check for Price | No | Obsolete | MC68030; MC68040; 80486 | 20 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | SAMSUNG SEMICONDUCTOR INC | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | LCC | 68 |