Filter Your Search
1 - 2 of 2 results
|
KSC421J70SHLFS
C&K
|
$0.3909 | Yes | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VDC | 0.05A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 2.15 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 500 µm | SILVER | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | SILVER | SILVER | SOLDER | 0.091 inch | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | ||||||||
|
KSC421J70SHLFS
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 50 mA | 32 V | 1000000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | SOFT TYPE | ROHS COMPLIANT, TAPE/REEL PKG | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | (N.O.) (N.C.) | 250VAC V | 1 GΩ | 1.7 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 508 µm | BLACK | SILVER | SILVER | SILVER | THERMOPLASTIC | THERMOPLASTIC | TAPE AND REEL | IP67 | WAVE | NO | Silver (Ag) | SOLDER | 0.103 inch | 6.2 mm | 2.5 mm | 6.2 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT |