Filter Your Search
1 - 8 of 8 results
|
KSC441GST1LFS
C&K
|
$0.2688 | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | 1VA@32VDC | 0.05A@32VDC | 250VRMS V | 10 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 711.2 µm | SILVER | SILVER | SILVER | NO | SILVER/NICKEL | SILVER | SOLDER | 0.091 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
KSC441GST2LFS
C&K
|
$0.5809 | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | 1VA@32VDC | 0.05A@32VDC | 250VRMS V | 10 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 355.6 µm | SILVER | SILVER | SILVER | NO | SILVER/NICKEL | SILVER | SOLDER | 0.091 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
KSC441GST1LFG
C&K
|
Check for Price | Active | 50 mA | 32 V | 0.1 mΩ | 1 | SPST | MOMENTARY | GOLD | KEYPAD SWITCH | KEYPAD | 1X1 | 0.05A@32VDC | 250VRMS V | 10 MΩ | 4.4 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | SILVER | GOLD | SILVER | IP67 | NO | SOLDER | 6.1976 mm | 2.8956 mm | 6.1976 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||
|
KSC441GSPDLFG
C&K
|
Check for Price | Active | 50 mA | 32 V | 0.1 mΩ | 1 | SPST | MOMENTARY | GOLD | KEYPAD SWITCH | KEYPAD | 1X1 | 0.05A@32VDC | 250VRMS V | 10 MΩ | 4.4 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | SILVER | GOLD | SILVER | IP67 | NO | SOLDER | 6.1976 mm | 2.8956 mm | 6.1976 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||
|
KSC441GB
C&K
|
Check for Price | Obsolete | 50 mA | 50 V | 300000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | 1X1 | .05A@50VDC | 1 ms | 3.2 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | IP67 | NO | SOLDER | 6.2 mm | 2.5 mm | 6.2 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||
|
KSC441G70SHLFS
C&K
|
Check for Price | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 5 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 750 µm | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | SILVER | SOLDER | 0.091 inch | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | LEAD FREE | |||||
|
KSC441GSPDLFS
C&K
|
Check for Price | Active | 50 mA | 32 V | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | KEYPAD | 1X1 | 0.05A@32VDC | 250VRMS V | 10 MΩ | 4.4 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | SILVER | SILVER | SILVER | IP67 | NO | SOLDER | 6.1976 mm | 2.8956 mm | 6.1976 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||
|
KSC441GST2LFG
C&K
|
Check for Price | Active | 50 mA | 32 V | 0.1 mΩ | 1 | SPST | MOMENTARY | GOLD | KEYPAD SWITCH | KEYPAD | 1X1 | 0.05A@32VDC | 250VRMS V | 10 MΩ | 4.4 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | SILVER | GOLD | SILVER | IP67 | NO | SOLDER | 6.1976 mm | 2.8956 mm | 6.1976 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |