Filter Your Search
1 - 5 of 5 results
|
KSZ9692PB
Microchip Technology Inc
|
$28.3591 | Yes | Not Recommended | 16 | 250 MHz | YES | 1.3 V | MICROPROCESSOR CIRCUIT | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY | 1.365 V | 1.235 V | COMMERCIAL | S-PBGA-B400 | Not Qualified | e1 | 3 | 70 °C | 400 | PLASTIC/EPOXY | BGA | BGA400,27X27,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
KSZ9692PBI
Microchip Technology Inc
|
$31.2637 | Yes | Obsolete | YES | 1.3 V | MICROPROCESSOR CIRCUIT | CMOS | 1.365 V | 1.235 V | INDUSTRIAL | S-PBGA-B400 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 400 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | LEAD FREE, PLASTIC, BGA-400 | ||||||
|
KSZ9692PBTR
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 250 MHz | YES | 1.3 V | MICROPROCESSOR CIRCUIT | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY | 1.365 V | 1.235 V | COMMERCIAL | S-PBGA-B400 | 70 °C | 400 | PLASTIC/EPOXY | BGA | BGA400,27X27,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | PBGA-400 | |||||||||
|
KSZ9692PB
Micrel Inc
|
Check for Price | Yes | Transferred | YES | 1.3 V | MICROPROCESSOR CIRCUIT | CMOS | 1.365 V | 1.235 V | COMMERCIAL | S-PBGA-B400 | Not Qualified | e1 | 3 | 70 °C | 400 | PLASTIC/EPOXY | BGA | BGA400,20X20,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | MICREL INC | compliant | LEAD FREE, PLASTIC, BGA-400 | |||||||||
|
KSZ9692PB-S
Microchip Technology Inc
|
Check for Price | Active | YES | 1.3 V | MICROPROCESSOR CIRCUIT | CMOS | COMMERCIAL | S-PBGA-B400 | 70 °C | 400 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 17 mm | 17 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | 17 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, BGA-400 |