Filter Your Search
1 - 6 of 6 results
|
L10.7MS2A10C
ECS International Inc
|
Check for Price | Yes | Obsolete | 330 OHM | THROUGH HOLE MOUNT | 10.73 MHz | 520 kHz | 20 dB | CERAMIC BPF | 3 dB | e3 | 80 °C | -20 °C | 3 | Tin (Sn) | 7 mm | 7 mm | 4 mm | ECS INC INTERNATIONAL | compliant | |||
|
L10.7MS2A
ECS International Inc
|
Check for Price | Yes | Yes | Obsolete | 330 OHM | THROUGH HOLE MOUNT | 10.7 MHz | CERAMIC BPF | 6 dB | e3 | 3 | Tin (Sn) | 7 mm | 7 mm | 4 mm | ECS INC INTERNATIONAL | compliant | ||||||
|
L10.7MS2A10B
ECS International Inc
|
Check for Price | Yes | Obsolete | 330 OHM | THROUGH HOLE MOUNT | 10.67 MHz | 520 kHz | 20 dB | CERAMIC BPF | 3 dB | e3 | 80 °C | -20 °C | 3 | Tin (Sn) | 7 mm | 7 mm | 4 mm | ECS INC INTERNATIONAL | compliant | |||
|
L10.7MS2A10E
ECS International Inc
|
Check for Price | Yes | Obsolete | 330 OHM | THROUGH HOLE MOUNT | 10.76 MHz | 520 kHz | 20 dB | CERAMIC BPF | 3 dB | e3 | 80 °C | -20 °C | 3 | Tin (Sn) | 7 mm | 7 mm | 4 mm | ECS INC INTERNATIONAL | compliant | |||
|
L10.7MS2A10A
ECS International Inc
|
Check for Price | Yes | Obsolete | 330 OHM | THROUGH HOLE MOUNT | 10.7 MHz | CERAMIC BPF | 3 dB | e3 | 3 | Tin (Sn) | 7 mm | 7 mm | 4 mm | ECS INC INTERNATIONAL | compliant | |||||||
|
L10.7MS2A10D
ECS International Inc
|
Check for Price | Yes | Obsolete | 330 OHM | THROUGH HOLE MOUNT | 10.64 MHz | 520 kHz | 20 dB | CERAMIC BPF | 3 dB | e3 | 80 °C | -20 °C | 3 | Tin (Sn) | 7 mm | 7 mm | 4 mm | ECS INC INTERNATIONAL | compliant |