Filter Your Search
1 - 1 of 1 results
|
L17TF0910104
Amphenol Corporation
|
Check for Price | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 1/E | STEEL | TIN (15) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | THREADED | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | PRESS FIT | 0.494 inch | 0.236 inch | 1.185 inch | 0.134 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown |