Filter Your Search
1 - 4 of 4 results
|
L2004V6RP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
L2004V6
Teccor
|
Check for Price | Transferred | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | TO-251 | R-PSIP-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-251 | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
L2004V6TP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
L2004V6
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 µA | 10 mA | 10 mA | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 1 V/us | 30 V/us | 2 V | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-251 | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE |