Filter Your Search
1 - 10 of 109 results
|
SIT1602BCL22-33E-27.000000E
SiTime Corporation
|
$0.6365 | Yes | Yes | Active | 27 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/HCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | SITIME CORP | DILCC4,.1,83 | compliant | Clock | |||||||||||||
|
SIT1602ACL22-33E-27.000000E
SiTime Corporation
|
$0.6365 | Yes | Yes | Not Recommended | 27 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||||||||||||||
|
SIT1602BIL22-33S-6.000000E
SiTime Corporation
|
$0.6686 | Yes | Yes | Active | 6 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | SITIME CORP | DILCC4,.1,83 | compliant | Clock | |||||||||||||
|
SIT1602AIL22-33S-6.000000E
SiTime Corporation
|
$0.6686 | Yes | Yes | Not Recommended | 6 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||||||||||||||||||
|
SIT1602BIL22-33E-25.000000D
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/HCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | SITIME CORP | DILCC4,.1,83 | unknown | Clock | ||||||||||||||
|
L2230PY
Cooper Industries
|
Check for Price | Transferred | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | ||||||||||||||||||||||||||||||||||||||
|
L223GD
Kingbright
|
Check for Price | No | Obsolete | e0 | 85 °C | -40 °C | TIN LEAD | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | Green | 30 mA | 2.8 V | NO | DIFFUSED | 8 mm | 565 nm | 100 deg | |||||||||||||||||||||||||||
|
L223-260.00M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 260 MHz | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.5mm | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | unknown | Clock | |||||||||||||||||||
|
L223-0.25M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 25 MHz | 50 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.5mm | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | unknown | Clock | |||||||||||||||||||
|
XE30-L22-30.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 30 MHz | 500 % | 10 KOHM, 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.1mm x 9.53mm x 3.81mm | XSIS ELECTRONICS INC | compliant | Clock |