Filter Your Search
1 - 10 of 1,381 results
|
L3-25000X-F-C-B-A-SE-B-X
Wi2Wi
|
Check for Price | Yes | Active | 25 MHz | 50 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | WI2WI INC | SMD, 2 PIN | compliant | 8541.60.00.60 | |||||||
|
RFW310EDL3-25.000000MHZ50R
Shenzhen Rofeng Wisdom Electronic Co Ltd
|
Check for Price | Contact Manufacturer | 25 MHz | 30 ppm | 0.0025 % | 80 Ω | 10 pF | 3.2mm x 2.5mm x 0.75mm | 85 °C | PARALLEL - 3RD OVERTONE | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.75mm | SHENZHEN ROFENG WISDOM ELECTRONIC CO LTD | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||||||||
|
L3-25000X-F-C-E-A-18-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 25 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 30 Ω | 18 pF | L11.05XB4.65XH3.0 (mm)/L0.435XB0.183XH0.118 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH3.0 (mm)/L0.435XB0.183XH0.118 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.60 | ||||||||
|
EU-FREQ-CL325
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 18 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 2 mW | 32.768 MHz | 1.8432 MHz | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/U, 2 PIN | compliant | 8541.60.00.80 | |||||
|
ECF-FREQ-CL325
Ecliptek Corporation
|
Check for Price | No | Obsolete | 15 ppm | 0.003 % | 5 PPM/YEAR | 18 pF | L11.18XB4.7XH13.58 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL | 2 mW | 32.768 MHz | 1.8432 MHz | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm) | ECLIPTEK CORP | unknown | 8541.60.00.80 | |||||||
|
RFW3SGBL3-25.000000MHZ
Shenzhen Rofeng Wisdom Electronic Co Ltd
|
Check for Price | Contact Manufacturer | 25 MHz | 50 ppm | 0.001 % | 80 Ω | 3.2mm x 2.5mm x 0.75mm | 85 °C | SERIES - 3RD OVERTONE | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.75mm | SHENZHEN ROFENG WISDOM ELECTRONIC CO LTD | SMD, 4 PIN | unknown | 8541.60.00.60 | |||||||||||
|
RFW38BCL3-25.000000MHZ
Shenzhen Rofeng Wisdom Electronic Co Ltd
|
Check for Price | Contact Manufacturer | 25 MHz | 10 ppm | 0.002 % | 80 Ω | 8 pF | 3.2mm x 2.5mm x 0.75mm | 85 °C | PARALLEL - 3RD OVERTONE | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.75mm | SHENZHEN ROFENG WISDOM ELECTRONIC CO LTD | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||||||||
|
EU-S-FREQ1-CL325TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 650 Ω | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; TAPE AND REEL | 2 mW | 1.999 MHz | 1.8432 MHz | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/U, 2 PIN | compliant | 8541.60.00.80 | |||||
|
L3-25000X-F-A-B-B-08-B-X
Wi2Wi
|
Check for Price | Yes | Active | 25 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 8 pF | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | WI2WI INC | SMD, 2 PIN | compliant | 8541.60.00.60 | |||||
|
RFW332ACL3-25.000000MHZ50R
Shenzhen Rofeng Wisdom Electronic Co Ltd
|
Check for Price | Contact Manufacturer | 25 MHz | 5 ppm | 0.002 % | 80 Ω | 32 pF | 3.2mm x 2.5mm x 0.75mm | 85 °C | PARALLEL - 3RD OVERTONE | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.75mm | SHENZHEN ROFENG WISDOM ELECTRONIC CO LTD | SMD, 4 PIN | unknown | 8541.60.00.60 |