Filter Your Search
1 - 10 of 98 results
|
XEL3520-131MEC
Coilcraft Inc
|
$1.8826 | Yes | Active | GENERAL PURPOSE INDUCTOR | 130 nH | 4.05 mΩ | 20 % | YES | 1 MHz | 25.4 A | 294 MHz | COMPOSITE | 1413 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 2 mm | 3.5 mm | 3.2 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XEL3520-331MEC
Coilcraft Inc
|
$1.8826 | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 9.2 mΩ | 20 % | YES | 1 MHz | 13.7 A | 158 MHz | COMPOSITE | 1413 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 2 mm | 3.5 mm | 3.2 mm | COILCRAFT INC | 1413 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XEL3520-122MEC
Coilcraft Inc
|
$1.8826 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 40.25 mΩ | 20 % | YES | 1 MHz | 5.2 A | 70 MHz | COMPOSITE | 1413 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 2 mm | 3.5 mm | 3.2 mm | COILCRAFT INC | 1413 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XEL3520-801MEC
Coilcraft Inc
|
$1.8826 | Yes | Active | GENERAL PURPOSE INDUCTOR | 800 nH | 23.55 mΩ | 20 % | YES | 1 MHz | 8.3 A | 94 MHz | COMPOSITE | 1413 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 2 mm | 3.5 mm | 3.2 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XEL3520-112MEC
Coilcraft Inc
|
$1.8826 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.1 µH | 36.25 mΩ | 20 % | YES | 1 MHz | 5.4 A | 80 MHz | COMPOSITE | 1413 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 2 mm | 3.5 mm | 3.2 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XEL3520-700MEC
Coilcraft Inc
|
$1.8826 | Yes | Active | GENERAL PURPOSE INDUCTOR | 70 nH | 2.85 mΩ | 20 % | YES | 1 MHz | 27.2 A | 471 MHz | COMPOSITE | 1413 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 2 mm | 3.5 mm | 3.2 mm | COILCRAFT INC | 1413 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XEL3520-471MEC
Coilcraft Inc
|
$1.8826 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 10.85 mΩ | 20 % | YES | 1 MHz | 12.1 A | 135 MHz | COMPOSITE | 1413 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 2 mm | 3.5 mm | 3.2 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XEL3520-561MEC
Coilcraft Inc
|
$1.8826 | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 16.7 mΩ | 20 % | YES | 1 MHz | 10.1 A | 129 MHz | COMPOSITE | 1413 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 2 mm | 3.5 mm | 3.2 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XEL3520-201MEC
Coilcraft Inc
|
$1.8826 | Yes | Active | GENERAL PURPOSE INDUCTOR | 200 nH | 5.65 mΩ | 20 % | YES | 1 MHz | 19.9 A | 227 MHz | COMPOSITE | 1413 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 2 mm | 3.5 mm | 3.2 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
EC30AL3520.5
Magnetic Circuit Elements Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 20.5 mH | 1 % | NO | 1 kHz | FILTER CHOKE | 1 | NO | 130 °C | 2 | RECTANGULAR PACKAGE | RADIAL | PRINTED WIRING PIN | MAGNETIC CIRCUIT ELEMENTS INC | unknown | EAR99 | 8504.50.80.00 |