Filter Your Search
1 - 1 of 1 results
|
L4949NG
onsemi
|
Check for Price | Yes | Obsolete | 28 V | 6 V | 5 V | 300 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 28 V | 0.02 % | 0.03 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ON SEMICONDUCTOR | 8 LEAD PDIP | LEAD FREE, PLASTIC, DIP-8 | 8 | 626-05 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |