Filter Your Search
1 - 2 of 2 results
|
L6235PD
STMicroelectronics
|
$6.9164 | Yes | Active | 48 V | YES | 5.6 A | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | 1 | 10 mA | 52 V | 8 V | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 245 | 30 | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.5 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SO-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L6235PD013TR
STMicroelectronics
|
$8.0589 | Yes | Active | 48 V | YES | 5.6 A | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | 1 | 10 mA | 52 V | 8 V | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 245 | 30 | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.5 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SOP-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |