Filter Your Search
1 - 2 of 2 results
|
L6714
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 12 V | 13.8 V | 10.2 V | YES | PHASE-SHIFT | 170 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQFP-G64 | e4 | Not Qualified | 3 | 70 °C | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, LEAD FREE, TQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L6714TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 12 V | 13.8 V | 10.2 V | YES | PHASE-SHIFT | 170 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQFP-G64 | e4 | Not Qualified | 3 | 70 °C | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, LEAD FREE, TQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 |