Filter Your Search
1 - 10 of 31 results
|
L77SDE09S
Amphenol Corporation
|
$0.4539 | Yes | Yes | Active | 9 | 2 | 20 mΩ | 5 A | FEMALE | PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | GOLD FLASH OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | unknown | Amphenol | |||||||||||||||||||||||
|
L77SDE09SA4CH4F
Amphenol Corporation
|
$0.8387 | Yes | Active | 9 | 2 | 2.77 mm | 2 | 25 mΩ | 3 A | FEMALE | BOARD | PBT | 1/E | STEEL | GOLD FLASH | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 3.344 N | 5 GΩ | 0.21 N | e3 | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.484 inch | 1.213 inch | 0.125 inch | AMPHENOL CORP | unknown | Amphenol | ||||||||||||||
|
L77SDE09SA4CH3RC309
Amphenol Corporation
|
Check for Price | Yes | Active | D SUBMINIATURE CONNECTOR | AMPHENOL CORP | compliant | Amphenol | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L77SDE09SA4CH4R
Amphenol Corporation
|
Check for Price | Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | AMPHENOL CORP | not_compliant | Amphenol | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L77SDE09SVFM
Amphenol Corporation
|
Check for Price | Yes | Active | 9 | 2 | 20 mΩ | 5 A | FEMALE | PANEL | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | 1400VAC V | 1 GΩ | UL | -55 °C | 125 °C | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | M3 | SCREWLOCKS | SOLDER LUG | AMPHENOL CORP | unknown | Amphenol | ||||||||||||||||||||||||||||||||||||||
|
L77SDE09SABCH4F
Amphenol Corporation
|
Check for Price | Yes | Active | 9 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | GOLD FLASH | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C24308 | NO | NO | NO | YES | 94V-0 | RECEPTACLE | Gold Flash (Au) | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | AMPHENOL CORP | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||||
|
L77SDE09S1ACH4FC309
Amphenol Corporation
|
Check for Price | Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L77SDE09SA4CH4FC309
Amphenol Corporation
|
Check for Price | Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | e3 | TIN OVER NICKEL | NOT SPECIFIED | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L77SDE09S1ACH3FC309
Amphenol Corporation
|
Check for Price | Yes | Active | D SUBMINIATURE CONNECTOR | AMPHENOL CORP | compliant | Amphenol | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L77SDE09SA4CH4RC309
Amphenol Corporation
|
Check for Price | Yes | Active | 9 | 2 | 2.77 mm | 2 | 10 mΩ | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 3.1414 N | 5 GΩ | 5 A | 0.21 N | e3 | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | #4-40 | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 30u inch | NICKEL | SOLDER | 0.494 inch | 1.213 inch | 0.122 inch | AMPHENOL CORP | unknown | Amphenol |