Filter Your Search
1 - 2 of 2 results
|
L9337MDTR
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 14 V | 700 mA | 4.5 µs | 3.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 3 | SINK | 32 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
L9337MD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 14 V | 3 | 700 mA | 4.5 µs | 3.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; THERMAL | 3 | SINK | 32 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | e4 | 3 | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 |