Filter Your Search
1 - 2 of 2 results
|
L9825
STMicroelectronics
|
$3.2127 | Active | 5 V | 8 | 1.4 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 8 | SINK | 2.05 A | 5.5 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | e3 | 3 | 245 | 30 | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | HSOP, SOP20,.56 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
L9825TR
STMicroelectronics
|
$4.4022 | Yes | Active | 5 V | 8 | 1.4 A | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 8 | SOURCE AND SINK | 2.05 A | 5.5 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | 3 | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, MO-166, SOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |