Filter Your Search
1 - 10 of 1,520 results
|
LAR2G101MELZ25
Nichicon Corporation
|
$2.2089 | Yes | Yes | Active | 100 µF | 400 V | 680 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
LAR2E331MELA25
Nichicon Corporation
|
$2.2141 | Yes | Yes | Active | 330 µF | 250 V | 1.2 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 860 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
LAR2D391MELZ25
Nichicon Corporation
|
$2.3346 | Yes | Yes | Active | 390 µF | 200 V | 1.31 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 830 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
LAR2E271MELZ25
Nichicon Corporation
|
$2.3424 | Yes | Yes | Active | 270 µF | 250 V | 1.1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 770 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
LAR2W820MELZ25
Nichicon Corporation
|
$2.3998 | Yes | Yes | Active | 82 µF | 450 V | 340 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 570 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 25 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
LAR2E331MELZ30
Nichicon Corporation
|
$2.4217 | Yes | Yes | Active | 330 µF | 250 V | 1.2 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 860 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
LAR2D471MELZ30
Nichicon Corporation
|
$2.4283 | Yes | Yes | Active | 470 µF | 200 V | 1.48 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 910 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
LAR2G121MELZ30
Nichicon Corporation
|
$2.4425 | Yes | Yes | Active | 120 µF | 400 V | 730 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 650 µA | 0.15 | e2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin/Copper (Sn/Cu) | 10 mm | SNAP-IN | 22 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
LAR2D561MELZ35
Nichicon Corporation
|
$2.6596 | Yes | Yes | Active | 560 µF | 200 V | 1.6 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 35 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
LAR2W101MELZ30
Nichicon Corporation
|
$2.6923 | Yes | Yes | Active | 100 µF | 450 V | 690 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 630 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon |