Filter Your Search
1 - 3 of 3 results
|
LB1638MC
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 5 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 9 V | 2.5 V | COMMERCIAL EXTENDED | R-PDSO-G10 | 75 °C | -20 °C | 10 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SANYO SEMICONDUCTOR CO LTD | SSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LB1638MC-AH
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | BRUSH DC MOTOR CONTROLLER | BIPOLAR | ALSO OPERATES IN 2.2 TO 9V SUPPLY | 1 | 40 mA | 9 V | 2.5 V | COMMERCIAL EXTENDED | R-PDSO-G10 | Not Qualified | e3 | 3 | 75 °C | -20 °C | 260 | 30 | 10 | PLASTIC/EPOXY | SSOP | SOP10,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 1 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-10 | compliant | EAR99 | 8542.39.00.01 | 10 | 751BQ | onsemi | ||
|
LB1638MC
onsemi
|
Check for Price | Active | 5 V | YES | BRUSH DC MOTOR CONTROLLER | ALSO OPERATES IN 2.2 TO 9V SUPPLY | 1 | 9 V | 2.5 V | COMMERCIAL EXTENDED | R-PDSO-G10 | 75 °C | -20 °C | 10 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 1 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC-10 | compliant | EAR99 | 8542.39.00.01 |