Filter Your Search
1 - 10 of 160 results
|
LC-1250A4F2DH
Delta Electronics Inc
|
Check for Price | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | -10 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | DELTA ELECTRONICS INC | compliant | ||||||||
|
LC-1250A4F1RDT
Delta Electronics Inc
|
Check for Price | Yes | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | DELTA ELECTRONICS INC | compliant | ROHS COMPLIANT PACKAGE | ||||||
|
LC-1250A4F1PH
Delta Electronics Inc
|
Check for Price | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | -10 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 49.56 mm | 13.59 mm | DELTA ELECTRONICS INC | compliant | ||||||
|
LC-1250A2F2CT
Delta Electronics Inc
|
Check for Price | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | -40 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | DELTA ELECTRONICS INC | compliant | ||||||||
|
LC-1250A2F2BH
Delta Electronics Inc
|
Check for Price | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | -10 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | DELTA ELECTRONICS INC | compliant | ||||||||
|
LC-1250A4F2RM
Delta Electronics Inc
|
Check for Price | Yes | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 10.2 mm | 49 mm | 13.9 mm | DELTA ELECTRONICS INC | compliant | |||||
|
LC-1250A4F1RB
Delta Electronics Inc
|
Check for Price | Yes | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | DELTA ELECTRONICS INC | compliant | ROHS COMPLIANT PACKAGE | |||||||
|
LC-1250A2F1R
Delta Electronics Inc
|
Check for Price | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | 49.56 mm | 13.59 mm | DELTA ELECTRONICS INC | compliant | ||||||
|
LC-1250A2F1RA
Delta Electronics Inc
|
Check for Price | Yes | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | 70 °C | LC CONNECTOR | PANEL MOUNT | NO | DELTA ELECTRONICS INC | compliant | ROHS COMPLIANT PACKAGE | |||||||
|
LC-1250A4F2MH
Delta Electronics Inc
|
Check for Price | Active | 850 nm | 830 nm | 860 nm | -17 dBm | 3.3 V | LASER | TRANSCEIVER | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 211 µW | 3.465 V | 3.135 V | -10 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 10.2 mm | 49 mm | 13.9 mm | DELTA ELECTRONICS INC | compliant |