Filter Your Search
1 - 10 of 286 results
|
HH80549MFZ
TE Connectivity
|
Check for Price | Yes | Active | 549 MΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HH | 25 °C | HH | NO | 15 kV | 150 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | WIRE | 1 mm | 38 mm | 8.5 mm | 52 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
HVAM36DBD549M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 549 MΩ | 0.5 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, NON INDUCTIVE | 125 °C | NO | 15 kV | e3 | 225 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 7.87 mm | 38.1 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
RIP78549M+-1%TCR100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 549 MΩ | 1 % | 11 W | Axial | 100 ppm/°C | FIXED RESISTOR | RIP | 24 kV | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 1 mm | 28 mm | 8.2 mm | 77.7 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | |||||||||||||||||
|
HVRW29T2556M0.5%
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | 556 MΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | HVR | 25 °C | NO | 4 kV | e3 | 2 | RECTANGULAR PACKAGE | MATTE TIN | WIRE | STACKPOLE ELECTRONICS INC | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||||||||||||
|
HR0603F-549MJPB
TT Electronics Resistors
|
Check for Price | No | Active | 549 MΩ | 5 % | 0603 | SURFACE MOUNT | SMT | -2000,0 ppm/°C | FIXED RESISTOR | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | |||||||||||||||
|
HVRW29T2549M1%
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | 549 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | HVR | 25 °C | NO | 4 kV | e3 | 2 | RECTANGULAR PACKAGE | MATTE TIN | WIRE | STACKPOLE ELECTRONICS INC | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||||||||||||
|
HR1206G-549MJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 549 MΩ | 5 % | 1206 | SURFACE MOUNT | SMT | -1000,0 ppm/°C | FIXED RESISTOR | YES | 200 V | e4 | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | |||||||||||||
|
UHVS2512FCL549M
SEI Stackpole Electronics Inc
|
Check for Price | No | Active | 549 MΩ | 1 % | 117 mW | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 8 kV | e0 | 150 °C | -55 °C | Rectangular | 2 | TR, Plastic | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 6.35 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
HVRW29T254960.5%
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | 549 MΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | HVR | 25 °C | NO | 4 kV | e3 | 2 | RECTANGULAR PACKAGE | MATTE TIN | WIRE | STACKPOLE ELECTRONICS INC | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||||||||||||
|
HR0805F-549MKPB
TT Electronics Resistors
|
Check for Price | No | Active | 549 MΩ | 10 % | 0805 | SURFACE MOUNT | SMT | -2000,0 ppm/°C | FIXED RESISTOR | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 |