Filter Your Search
1 - 10 of 27 results
|
LC5512B-10F256I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 12 ns | 512 | 196 | EE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 196 I/O | YES | 71 MHz | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | FBGA-256 | 256 | not_compliant | 8542.39.00.01 | |||||
|
LC5512B-75F256C
Rochester Electronics LLC
|
Check for Price | Active | 2.5 V | 9 ns | 196 | EE PLD | SQUARE | 0 DEDICATED INPUTS, 196 I/O | 95 MHz | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B256 | COMMERCIAL | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | NOT SPECIFIED | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 256 | unknown | EE PLD | ||||||||||||||||
|
LC5512B-75Q208C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 9 ns | 512 | 156 | EE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 156 I/O | YES | 95 MHz | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | |||||
|
LC5512B-75F484C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 9 ns | 512 | 256 | EE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 256 I/O | YES | 95 MHz | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FBGA-484 | 484 | not_compliant | 8542.39.00.01 | 3A991.D | ||||
|
LC5512B-45F484C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 5.3 ns | 256 | EE PLD | SQUARE | 0 DEDICATED INPUTS, 256 I/O | 169 MHz | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B484 | COMMERCIAL | e0 | 3 | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 484 | unknown | EE PLD | ||||||||||
|
LC5512B-10F484I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 12 ns | 512 | 256 | EE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 256 I/O | YES | 71 MHz | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 225 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FBGA-484 | 484 | not_compliant | 8542.39.00.01 | 3A991.D | ||||
|
LC5512B-12F256I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 15 ns | 512 | 196 | EE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 196 I/O | YES | 58 MHz | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | FBGA-256 | 256 | not_compliant | 8542.39.00.01 | |||||
|
LC5512B-75Q208C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 9 ns | 156 | EE PLD | SQUARE | 0 DEDICATED INPUTS, 156 I/O | 95 MHz | MACROCELL | 2.7 V | 2.3 V | S-PQFP-G208 | COMMERCIAL | e0 | 3 | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ROCHESTER ELECTRONICS INC | QFP | FQFP, | 208 | unknown | EE PLD | ||||||||||
|
LC5512B-10Q208C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 12 ns | 156 | EE PLD | SQUARE | 0 DEDICATED INPUTS, 156 I/O | 71 MHz | MACROCELL | 2.7 V | 2.3 V | S-PQFP-G208 | COMMERCIAL | e0 | 3 | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ROCHESTER ELECTRONICS INC | QFP | FQFP, | 208 | unknown | EE PLD | ||||||||||
|
LC5512B-10F256C
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 12 ns | 512 | 196 | EE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 196 I/O | YES | 71 MHz | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | FBGA-256 | 256 | not_compliant | 8542.39.00.01 |