Filter Your Search
1 - 1 of 1 results
|
LC5512MB-45FN256C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 5.7 ns | 512 | 193 | EE PLD | SQUARE | CMOS | 0 DEDICATED INPUTS, 193 I/O | YES | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-256 | 256 | unknown | EAR99 | 8542.39.00.01 |