Filter Your Search
1 - 4 of 4 results
|
LCGGX1A10LC
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 0.47 N | 3.56 mm | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 4.3 mm | NO | SOLDER | 9.32 mm | 6.1 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
LCGGX1A10LCUE
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 30 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 0.47 N | 3.56 mm | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 4.3 mm | EPOXY TERMINAL SEALED | NO | SOLDER | 9.32 mm | 6.1 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
LCGGX1A10LCU
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 30 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 0.47 N | 3.56 mm | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 4.3 mm | NO | SOLDER | 9.32 mm | 6.1 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
LCGGX1A10LCE
C&K
|
Check for Price | Yes | Yes | Active | 1 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER ROLLER HIGH FORCE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 0.47 N | 3.56 mm | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 4.3 mm | EPOXY TERMINAL SEALED | NO | SOLDER | 9.32 mm | 6.1 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |