Filter Your Search
1 - 1 of 1 results
|
LD29300D2M15R
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 13 V | 3 V | 1.5 V | 1.5 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.0075 % | 0.015 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.6 mm | STMICROELECTRONICS | D2PAK | TO-263, SMSIP3H,.55TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |