Filter Your Search
1 - 2 of 2 results
|
LD3985J33R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 3.3 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.00726 % | 0.00983 % | 1 | 3.399 V | 3.201 V | BICMOS | 3 % | R-PBGA-B5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 500 µm | BOTTOM | 1.19 mm | 1.54 mm | 965 µm | STMICROELECTRONICS | BGA | VFBGA, BGA5,3X3,17/10 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | ||
|
LD3985J33
STMicroelectronics
|
Check for Price | Obsolete | 6 V | 2.5 V | 3.3 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.00726 % | 0.00983 % | 1 | 3.399 V | 3.201 V | BICMOS | 3 % | R-PBGA-B5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.19 mm | 1.54 mm | 965 µm | STMICROELECTRONICS | FLIP-CHIP | VFBGA, BGA5,3X3,17/10 | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |