Filter Your Search
1 - 2 of 2 results
|
LD3986J12248R
STMicroelectronics
|
Check for Price | No | No | Obsolete | 6 V | 2.5 V | 1.22 V | 50 mV | 150 mA | 1.22 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.0067 % | 0.0715 % | 1 | 1.2566 V | 1.1834 V | 1.2566 V | 1.1834 V | BICMOS | 3 % | S-PBGA-B8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.57 mm | 1.57 mm | 715 µm | STMICROELECTRONICS | BGA | FLIP CHIP, 8 PIN | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||
|
LD3986J12248R-E
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 6 V | 2.5 V | 1.22 V | 50 mV | 150 mA | 4.8 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.0067 % | 0.0715 % | 1 | 1.2566 V | 1.1834 V | 4.944 V | 4.656 V | BICMOS | 3 % | S-PBGA-B8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 500 µm | BOTTOM | 1.57 mm | 1.57 mm | 715 µm | STMICROELECTRONICS | BGA | VFBGA, BGA8,3X3,20 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |