Parametric results for: LF 1005-S under Microcontrollers

Filter Your Search

1 - 10 of 57,318 results

|
-
-
-
-
-
-
-
-
-
Package Code: LFQFP
Select parts from the table below to compare.
Compare
Compare
STM8S105C4T6TR
STMicroelectronics
$0.6198 Yes Active 8 16 MHz 16384 2048 1024 STM8 16 MHz 38 5 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 35 1 8 8 YES FLASH 8 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP LQFP-48 48 compliant EAR99 8542.31.00.01 STMicroelectronics
STM32F100C8T7BTR
STMicroelectronics
$0.6851 Active 32 24 MHz 65536 8192 CORTEX-M3 24 MHz 37 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES YES 8 YES FLASH 15.7 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP LFQFP, QFP48,.35SQ,20 48 compliant EAR99 8542.31.00.01 STMicroelectronics
MSP430FR2032IPMR
Texas Instruments
$0.7483 Yes Yes Active 16 16 MHz 8192 1024 1 MSP430 16 MHz 60 6 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 3.7 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC LFQFP, QFP64,.47SQ,20 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430FR4132IPMR
Texas Instruments
$0.7899 Yes Yes Active 16 16 MHz 8192 1024 1 MSP430 16 MHz 60 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 8 8 YES FLASH 3.7 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC LFQFP, QFP64,.47SQ,20 compliant EAR99 8542.31.00.01 Texas Instruments
STM32F100CBT7B
STMicroelectronics
$0.7939 Yes Active 32 24 MHz 131072 8192 CORTEX-M3 24 MHz 37 12 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 7 8 YES FLASH 15.7 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP LQFP-48 48 compliant EAR99 8542.31.00.01 STMicroelectronics
STM8AL3168TCX
STMicroelectronics
$0.8781 Yes End Of Life 8 16 MHz 32768 2048 STM8 16 MHz 41 5 YES 1.8 V MICROCONTROLLER CMOS NO YES YES FIXED POINT YES NO YES 4 8 1 8 8 YES FLASH 4.9 mA 3.6 V 1.65 V S-PQFP-G48 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS LQFP-48 compliant EAR99 8542.31.00.01 STMicroelectronics
STM32F070CBT6
STMicroelectronics
$0.9025 Yes Active 32 48 MHz 131072 16384 32 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-48 compliant STMicroelectronics LQFP 48 7x7x1.4
MSP430FR2033IPMR
Texas Instruments
$0.9398 Yes Yes Active 16 16 MHz 15360 2048 2 MSP430 16 MHz 60 6 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 3.7 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC LQFP-64 compliant EAR99 8542.31.00.01 Texas Instruments
STM32F042C6T6
STMicroelectronics
$0.9650 Yes Active 32 48 MHz 32768 6144 CORTEX-M0 32 MHz 38 7 YES 3.3 V MICROCONTROLLER, RISC CMOS INTERNAL 3-CH ADC IS ALSO AVAILABLE NO NO YES YES 8 YES FLASH 23.4 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS LQFP-48 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
LPC1226FBD48/301
NXP Semiconductors
$0.9942 Active 32 45 MHz 25 MHz 39 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES NO FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS QFP 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 48 unknown 3A991.A.2 8542.31.00.01 NXP