Parametric results for: LF347BD . under Operational Amplifiers

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
-
Manufacturer Part Number: lf347bd
Select parts from the table below to compare.
Compare
Compare
LF347BD
Texas Instruments
$0.3602 No Obsolete 5 mV 13 V/us 200 pA 11 mA 80 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V JFET VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO NO -18 V NO NO 8 V/us 18 V COMMERCIAL 3000 25000 NO R-PDSO-G14 Not Qualified e4 100 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
LF347BDRG4
Texas Instruments
Check for Price Yes Yes Obsolete 7 mV 13 V/us 200 pA 11 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO -18 V 8 V/us 18 V COMMERCIAL 3000 25000 R-PDSO-G14 Not Qualified e4 100 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown EAR99 8542.33.00.01
LF347BDG4
Texas Instruments
Check for Price Yes Yes Obsolete 7 mV 13 V/us 200 pA 11 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO -18 V 8 V/us 18 V COMMERCIAL 3000 25000 R-PDSO-G14 Not Qualified e4 100 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown EAR99 8542.33.00.01
LF347BDR
Texas Instruments
Check for Price Yes Yes Active 5 mV 13 V/us 200 pA 11 mA 80 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V JFET VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO NO -18 V NO NO 8 V/us 18 V COMMERCIAL 3000 25000 NO R-PDSO-G14 Not Qualified e4 100 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 Texas Instruments
LF347BDE4
Texas Instruments
Check for Price Yes Yes Obsolete 7 mV 13 V/us 200 pA 11 mA 80 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V JFET VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO -18 V 8 V/us 18 V COMMERCIAL 3000 25000 R-PDSO-G14 Not Qualified e4 100 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown EAR99 8542.33.00.01
LF347BD
STMicroelectronics
Check for Price No No Obsolete 7 mV 16 V/us 20 nA 10.8 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO -18 V 12 V/us 18 V COMMERCIAL 4000 25000 R-PDSO-G14 Not Qualified e0 70 dB 70 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC MICRO, PLASTIC, SO-14 14 not_compliant EAR99 8542.33.00.01
LF347BDRE4
Texas Instruments
Check for Price Yes Yes Obsolete 7 mV 13 V/us 200 pA 11 mA 80 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V JFET VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO -18 V 8 V/us 18 V COMMERCIAL 3000 25000 R-PDSO-G14 Not Qualified e4 100 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown EAR99 8542.33.00.01