Filter Your Search
1 - 2 of 2 results
|
LH0084CD
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 13 mV | 3.25 MHz | 13 V/us | 100 nA | 26 mA | 100 | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 50 nA | -18 V | 18 V | OTHER | 1 | R-MDIP-P16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | METAL | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.89 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.33.00.01 | ||
|
LH0084CD
Texas Instruments
|
Check for Price | No | Obsolete | 13 mV | 3.25 MHz | 13 V/us | 100 nA | 26 mA | 100 | 70 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 50 nA | -18 V | 18 V | OTHER | 1 | R-MDIP-P16 | Not Qualified | e0 | 85 °C | -25 °C | 16 | METAL | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.89 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 |