Filter Your Search
1 - 2 of 2 results
|
LH1501-2R-V2
Bel Power Solutions
|
Check for Price | No | No | Transferred | 15 V | 255 V | 85 V | 16.5 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL | 67.5 W | R-XSMA-P11 | e0 | Not Qualified | 50 °C | -10 °C | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | POWER-ONE INC | , | compliant | EAR99 | |||
|
LH1501-2R-V2
Bel Fuse
|
Check for Price | No | Obsolete | 110 V | 15 V | 255 V | 85 V | 16.5 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL | 67.5 W | R-XSMA-P11 | e0 | Not Qualified | 50 °C | -10 °C | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | BEL FUSE INC | , | compliant | EAR99 |