Filter Your Search
1 - 1 of 1 results
|
LH28F008SCB-L12
Sharp Corp
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 170 ns | FLASH | ACCESS TIME 150 NS AT VCC 3.3+/-0.3V | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | SHARP CORP | 6 X 8 MM, PLASTIC, CSP, FBGA-48 | unknown |