Filter Your Search
1 - 5 of 5 results
|
LIS302DLTR
STMicroelectronics
|
$2.3089 | Yes | Obsolete | 2.5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.16 V | INDUSTRIAL | R-PBGA-B14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | VFLGA | LGA14,3X6,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL GOLD | BUTT | 800 µm | BOTTOM | 5 mm | 1 mm | 3 mm | STMICROELECTRONICS | LGA | 3 X 5 MM, 0.92 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TLGA-14 | 14 | compliant | 8542.39.00.01 | STMicroelectronics | |||
|
LIS302DLHTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 2.16 V | INDUSTRIAL | R-PBGA-B14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | VFBGA | LCC14,.12X.2,32 | RECTANGULAR | GRID ARRAY | NICKEL GOLD | BUTT | 800 µm | BOTTOM | 5 mm | 827 µm | 3 mm | STMICROELECTRONICS | LGA | 3 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-14 | 14 | unknown | 8542.39.00.01 | STMicroelectronics | |||
|
LIS302DLTR8
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.16 V | INDUSTRIAL | R-PBGA-B14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | VFLGA | LGA14,3X6,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | MATTE TIN | BUTT | 800 µm | BOTTOM | 5 mm | 1 mm | 3 mm | STMICROELECTRONICS | LGA | VFLGA, LGA14,3X6,32 | 14 | compliant | 8542.39.00.01 | STMicroelectronics | |||||
|
LIS302DLH
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 2.16 V | INDUSTRIAL | R-PBGA-B14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | VFBGA | LCC14,.12X.2,32 | RECTANGULAR | GRID ARRAY | NICKEL GOLD | BUTT | 800 µm | BOTTOM | 5 mm | 827 µm | 3 mm | STMICROELECTRONICS | LGA | 3 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-14 | 14 | unknown | 8542.39.00.01 | STMicroelectronics | |||
|
LIS302DL
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 2.16 V | INDUSTRIAL | R-PBGA-B14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | VFLGA | LGA14,3X6,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BUTT | 800 µm | BOTTOM | 5 mm | 1 mm | 3 mm | STMICROELECTRONICS | LGA | 3 X 5 MM, 0.92 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, TLGA-14 | 14 | unknown | 8542.39.00.01 | STMicroelectronics |