Parametric results for: LM-12 under Optoelectronic Accessories

Filter Your Search

1 - 10 of 1,489 results

|
-
-
-
-
-
-
Manufacturer Part Number: lm12
Select parts from the table below to compare.
Compare
Compare
ELM1-270
Bivar Inc
$0.1155 Yes Active LED MOUNTING HARDWARE BIVAR INC unknown
ELM1-260
Bivar Inc
$0.1155 Yes Active LED MOUNTING HARDWARE BIVAR INC unknown
MLM1-217
Bivar Inc
$0.1332 Yes Active LED MOUNTING HARDWARE BIVAR INC compliant Bivar
LM124DR
Texas Instruments
$0.2127 Yes Yes Active 4 YES 3 mA 5 V BIPOLAR MILITARY e4 R-PDSO-G14 Not Qualified 1 125 °C -55 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUT LINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC compliant Texas Instruments SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 EAR99 8542.33.00.01 1989-03-01 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 300 nA 150 nA 70 dB 80 dB YES 100 nA 5 mV YES NO YES NO NO 0.5 V/us 32 V 1200 50000 NO
ELM12355RD
Bivar Inc
$0.3275 Active RED 20 mA 2.8 V 1 NO RADIAL MOUNT 2.0 mcd 700 nm 45 deg DIFFUSED SINGLE SINGLE COLOR LED 5 V T-1 3/4 85 °C -25 °C 2 TRAY ROUND 2.5 mm 5.9776 m 5 mm BIVAR INC unknown 8541.41.00.00
ELM12005GD
Bivar Inc
$0.3426 Yes Active GREEN 30 mA 2.8 V 1 NO RADIAL MOUNT 25.0 mcd 568 nm 45 deg DIFFUSED SINGLE SINGLE COLOR LED 5 V T-1 3/4 85 °C -25 °C 2 TRAY ROUND 2.5 mm 5.0886 m 5 mm BIVAR INC unknown 8541.41.00.00
ELM12203GDL
Bivar Inc
$0.3451 Active GREEN 7 mA 2.6 V 1 NO RADIAL MOUNT 4.0 mcd 568 nm 35 deg DIFFUSED SINGLE SINGLE COLOR LED 5 V T-1 85 °C -25 °C 2 TRAY ROUND 2.5 mm 5.3 mm 3 mm BIVAR INC unknown 8541.40.20.00
ELM12005HD
Bivar Inc
$0.3463 Active HIGH EFFICIENCY RED 30 mA 2.8 V 1 NO RADIAL MOUNT 25.0 mcd 625 nm 45 deg DIFFUSED SINGLE SINGLE COLOR LED 5 V T-1 3/4 85 °C -25 °C 2 TRAY ROUND 2.5 mm 5.0886 m 5 mm BIVAR INC unknown 8541.41.00.00
ELM12MM3HD
Bivar Inc
$0.3469 Active HIGH EFFICIENCY RED 30 mA 2.8 V 1 NO RADIAL MOUNT 30.0 mcd 625 nm 35 deg DIFFUSED SINGLE SINGLE COLOR LED 5 V T-1 85 °C -25 °C 2 TRAY ROUND 2.5 mm 5.3 mm 3 mm BIVAR INC unknown 8541.40.20.00
ELM12955GDL
Bivar Inc
$0.3521 Active GREEN 2 mA 2.6 V 1 NO RADIAL MOUNT 4.0 mcd 568 nm 40 deg DIFFUSED SINGLE SINGLE COLOR LED 5 V T-1 3/4 85 °C -25 °C 2 TRAY ROUND 2.5 mm 7.5016 m 5 mm BIVAR INC unknown Bivar 8541.41.00.00