Filter Your Search
1 - 10 of 1,785 results
|
LM78L05
Continental Device India Ltd
|
$0.0412 | Yes | Active | 20 V | 7 V | 5 V | 40 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | O-PBCY-T3 | TS 16949 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
LM78L09
Continental Device India Ltd
|
$0.0477 | Active | 24 V | 12 V | 9 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.175 % | 0.09 % | 1 | 9.45 V | 8.55 V | 5 % | O-PBCY-T3 | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
LM78L08
Continental Device India Ltd
|
$0.0516 | Yes | Active | 23 V | 10.5 V | 8 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.4 V | 7.6 V | 5 % | O-PBCY-T3 | 125 °C | TS 16949 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
LM78L12
Continental Device India Ltd
|
$0.0576 | Active | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
LM78L05
HTC Korea
|
$0.0891 | Contact Manufacturer | 20 V | 7 V | 5 V | 1.7 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.06 % | 1 | 5.25 V | 4.75 V | O-XBCY-W3 | 125 °C | -40 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TAEJIN TECHNOLOGY CO LTD | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92, 3 PIN | |||||||||||
|
LM78L18
HTC Korea
|
$0.0891 | Contact Manufacturer | 33 V | 20.5 V | 18 V | 1.7 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.18 % | 1 | 18.9 V | 17.1 V | O-XBCY-W3 | 125 °C | -40 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TAEJIN TECHNOLOGY CO LTD | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | , | |||||||||||
|
LM78L12
HTC Korea
|
$0.0891 | Contact Manufacturer | 27 V | 14.5 V | 12 V | 1.7 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.1 % | 1 | 12.6 V | 11.4 V | O-XBCY-W3 | 125 °C | -40 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TAEJIN TECHNOLOGY CO LTD | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92, 3 PIN | |||||||||||
|
LM78L24
HTC Korea
|
$0.0891 | Contact Manufacturer | 39 V | 26.5 V | 24 V | 1.7 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.24 % | 1 | 25.2 V | 22.8 V | O-XBCY-W3 | 125 °C | -40 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TAEJIN TECHNOLOGY CO LTD | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | , | |||||||||||
|
LM78L09
HTC Korea
|
$0.0891 | Contact Manufacturer | 24 V | 11.5 V | 9 V | 1.7 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.09 % | 1 | 9.45 V | 8.55 V | O-XBCY-W3 | 125 °C | -40 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TAEJIN TECHNOLOGY CO LTD | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | , | |||||||||||
|
LM78L15
HTC Korea
|
$0.0891 | Contact Manufacturer | 30 V | 17.5 V | 15 V | 1.7 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.15 % | 1 | 15.75 V | 14.25 V | O-XBCY-W3 | 125 °C | -40 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TAEJIN TECHNOLOGY CO LTD | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92, 3 PIN |