Filter Your Search
1 - 2 of 2 results
|
LM1202N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 230 MHz | 26 dB | DIP | 0.45 % | 13.2 V | VIDEO AMPLIFIER | BIPOLAR | 60 mA | 8 V | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | e0 | 80 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.33.00.01 | |||
|
LM1202N
Texas Instruments
|
Check for Price | Obsolete | 1 | 230 MHz | DIP | 0.5 % | 13.2 V | VIDEO AMPLIFIER | BIPOLAR | 1 | 8 V | COMMERCIAL EXTENDED | R-PDIP-T20 | 80 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.33.00.01 |