Filter Your Search
1 - 10 of 15 results
|
LM120H5.2/883C
Texas Instruments
|
Check for Price | No | Obsolete | -5.2 V | 2.7 V | 500 mA | 1 | NO | FIXED | 25 V | 0.04 % | 0.05 % | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | ||||
|
LM120H5.0/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | -5 V | 2.7 V | 500 mA | 1 | NO | FIXED | 25 V | 0.025 % | 0.05 % | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LM120H-5.0-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | -5 V | 2.7 V | 500 mA | 1 | NO | FIXED | 25 V | 0.025 % | 0.05 % | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B (Modified) | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LM120H5.2
National Semiconductor Corporation
|
Check for Price | No | Obsolete | -5.2 V | 2.7 V | 500 mA | 1 | NO | FIXED | 25 V | 0.04 % | 0.05 % | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LM120H5.2/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | -5.2 V | 2.7 V | 500 mA | 1 | NO | FIXED | 25 V | 0.04 % | 0.05 % | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LM120H-5.0/883/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | -5 V | 2.7 V | 500 mA | 1 | NO | FIXED | 25 V | 0.025 % | 0.05 % | BIPOLAR | 4 % | O-MBCY-W3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | ||||
|
LM120H5
Integrated Power Semiconductors Ltd
|
Check for Price | No | Obsolete | -5 V | 1.1 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 5 % | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | INTEGRATED POWER SEMICONDUCTORS LTD | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
LM120H-5.0/883/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | -5 V | 2.7 V | 500 mA | 1 | NO | FIXED | 25 V | 0.025 % | 0.05 % | BIPOLAR | 4 % | O-MBCY-W3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 38535Q/M;38534H;883B | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | ||||
|
LM120H5.2/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | -5.2 V | 2.7 V | 500 mA | 1 | NO | FIXED | 25 V | 0.04 % | 0.05 % | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LM120H-5.0-MIL
Texas Instruments
|
Check for Price | No | Obsolete | -5 V | 2.7 V | 500 mA | 1 | NO | FIXED | 25 V | 0.025 % | 0.05 % | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B (Modified) | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 |