Filter Your Search
1 - 10 of 143 results
|
LM1235HPU3R3MF
ICE Components Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | ICE COMPONENTS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM1237AAF/NA
Texas Instruments
|
Check for Price | No | Obsolete | NO | 1 | e0 | 70 °C | 24 | IN-LINE | TIN LEAD | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | DIP, DIP24,.3 | 150 MHz | VIDEO PREAMPLIFIER | R-PDIP-T24 | 32.005 mm | 3 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | Not Qualified | 4.572 mm | 225 mA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | |||||||||||||||||||||||||
|
LM1237BAAF/NA/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | NO | 3 | e3 | 70 °C | 24 | IN-LINE | MATTE TIN | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.33.00.01 | DIP, DIP24,.3 | VIDEO AMPLIFIER | R-PDIP-T24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | Not Qualified | 245 mA | CMOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | 1 | 260 | 40 | |||||||||||||||||||||||||||||
|
LM123KSTEEL/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | e0 | 150 °C | -55 °C | 3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | , TO-204/-3 | METAL | TO-204/-3 | Not Qualified | BIPOLAR | FIXED | 1 | 3 A | 5 V | MIL-STD-883 Class C | 8 % | |||||||||||||||||||||||||||||||||||||
|
LM123AK-12-883B
TT Electronics Resistors
|
Check for Price | Active | NO | 1 | 2 | FLANGE MOUNT | TT ELECTRONICS PLC | unknown | EAR99 | 8542.39.00.01 | TO-3, 3 PIN | O-MBFM-P2 | METAL | TO-3 | ROUND | Not Qualified | PIN/PEG | BOTTOM | NOT SPECIFIED | NOT SPECIFIED | 3 A | 12 V | 1 % | Fixed,Positive,Single Output,Standard Drop | 150 °C | -55 °C | 12.12 V | 11.88 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |||||||||||||||||||||||||||||||
|
LM123K
Freescale Semiconductor
|
Check for Price | No | Obsolete | e0 | 150 °C | -55 °C | 3 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , TO-204/-3 | METAL | TO-204/-3 | Not Qualified | BIPOLAR | FIXED | 1 | 3 A | 5 V | 8 % | ||||||||||||||||||||||||||||||||||||||||
|
LM1238AAD/NA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | e0 | 70 °C | 24 | IN-LINE | Tin/Lead (Sn85Pb15) | NATIONAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8542.33.00.01 | DIP, DIP24,.3 | VIDEO AMPLIFIER | R-PDIP-T24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | Not Qualified | 245 mA | CMOS | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||||||||||||||||||
|
LM123AK-STEEL/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | e0 | 150 °C | -55 °C | 3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | , TO-204/-3 | METAL | TO-204/-3 | Not Qualified | BIPOLAR | FIXED | 1 | 3 A | 5 V | 38535Q/M;38534H;883B | 3 % | 2.7 V | 20 V | 0.01 % | 0.05 % | |||||||||||||||||||||||||||||||||
|
LM123K-15R1
TT Electronics Resistors
|
Check for Price | Yes | Active | NO | 1 | e1 | 2 | FLANGE MOUNT | TIN SILVER COPPER | TT ELECTRONICS PLC | compliant | EAR99 | 8542.39.00.01 | TO-3, 2 PIN | O-MBFM-P2 | METAL | TO-3 | ROUND | Not Qualified | PIN/PEG | BOTTOM | 3 A | 15 V | 1 % | Fixed,Positive,Single Output,Standard Drop | 150 °C | -55 °C | 15.15 V | 14.85 V | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 25 V | 17.9 V | ||||||||||||||||||||||||||||
|
LM1235HPR82MF
ICE Components Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | ICE COMPONENTS INC | unknown | EAR99 | 8504.50.80.00 |