Filter Your Search
1 - 10 of 13 results
|
LM137HVK-8QR-B
TT Electronics Resistors
|
Check for Price | Active | TT ELECTRONICS PLC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
LM137HVKSTEEL/883C
Texas Instruments
|
Check for Price | No | Obsolete | 1.5 A | 1 | ADJUSTABLE | -47 V | -1.2 V | BIPOLAR | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | , TO-204/-3 | |||||
|
LM137HVK/883C
Texas Instruments
|
Check for Price | No | Obsolete | 1.5 A | 1 | ADJUSTABLE | -47 V | -1.2 V | BIPOLAR | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | , TO-204/-3 | |||||
|
LM137HVK
Seagate Technology
|
Check for Price | Transferred | SEAGATE MICROELECTRONICS LTD | unknown | EAR99 | 8542.39.00.01 | , | |||||||||||||||||||||
|
LM137HVK/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.5 A | 1 | ADJUSTABLE | -47 V | -1.2 V | BIPOLAR | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | , TO-204/-3 | |||||
|
LM137HVK/883B
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | ADJUSTABLE | 0.05 | 1 % | -47 V | -1.2 V | BIPOLAR | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | LINEAR TECHNOLOGY CORP | unknown | EAR99 | 8542.39.00.01 | , TO-204/-3 | ||
|
LM137HVKSTEEL/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | ADJUSTABLE | 0.05 | 1 % | -47 V | -1.2 V | BIPOLAR | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | , TO-204/-3 | ||
|
LM137HVK/883B
Texas Instruments
|
Check for Price | No | Obsolete | 1.5 A | 1 | ADJUSTABLE | -47 V | -1.2 V | BIPOLAR | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | , TO-204/-3 | |||||
|
LM137HVKSTEEL/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.5 A | 1 | ADJUSTABLE | -47 V | -1.2 V | BIPOLAR | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | , TO-204/-3 | |||||
|
LM137HVK/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.5 A | 1 | ADJUSTABLE | -47 V | -1.2 V | BIPOLAR | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 |