Filter Your Search
1 - 4 of 4 results
|
LM20333MHE/NOPB
National Semiconductor Corporation
|
$3.0685 | Yes | Transferred | YES | 240 kHz | CURRENT-MODE | R-PDSO-G20 | e3 | Not Qualified | 1 | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||
|
LM20333MHE/NOPB
Texas Instruments
|
$3.2572 | Yes | Yes | Active | 12 V | 36 V | 4.5 V | 800 mV | 32 V | 3 A | 1 | YES | BUCK | 1.5 MHz | SEATED HGT-NOM; ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | compliant | GREEN, HTSSOP-20 | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM20333MHE
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 36 V | 4.5 V | 6 A | YES | BUCK | 240 kHz | OUTPUT VOLTAGE IS ADJUSTABLE UPTO 0.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | compliant | HSSOP, | EAR99 | 8542.39.00.01 | TSSOP | 20 | ||||||||||||
|
LM20333MHE
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 36 V | 4.5 V | 6 A | YES | BUCK | 240 kHz | OUTPUT VOLTAGE IS ADJUSTABLE UPTO 0.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | HSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NATIONAL SEMICONDUCTOR CORP | not_compliant | TSSOP-20 | EAR99 | 8542.39.00.01 |