Filter Your Search
1 - 10 of 12 results
|
LM2575S-ADJ/NOPB
Texas Instruments
|
$2.4210 | Yes | No | Active | 12 V | 1.23 V | 40 V | 4 V | 3.3 V | 37 V | 1 A | 1 | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LM2575S-ADJEP
Texas Instruments
|
Check for Price | Obsolete | 12 V | 60 V | 8 V | 1.23 V | 37 V | 3.2 A | YES | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.65 mm | TEXAS INSTRUMENTS INC | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM2575S-ADJT
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 12 V | 1.23 V | 40 V | 4 V | 3.2 A | 12 mA | YES | BUCK-BOOST | 62 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-PSSO-G5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.955 mm | 9.97 mm | 4.8 mm | SEMTECH CORP | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM2575S-ADJTRT
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 12 V | 40 V | 4 V | 3.2 A | YES | BUCK-BOOST | 62 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PSSO-G5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.955 mm | 9.97 mm | 4.8 mm | SEMTECH CORP | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM2575S-ADJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 1.23 V | 40 V | 8 V | 3.2 A | 10 mA | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM2575S-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | 1.23 V | 40 V | 8 V | 3.2 A | 10 mA | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM2575S-ADJ.TRT
Semtech Corporation
|
Check for Price | No | Yes | Obsolete | 12 V | 40 V | 4 V | 3.2 A | YES | BUCK-BOOST | 62 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.955 mm | 9.97 mm | 4.8 mm | SEMTECH CORP | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM2575S-ADJ.TR
Semtech Corporation
|
Check for Price | No | No | Obsolete | 12 V | 40 V | 4 V | 3.2 A | YES | BUCK-BOOST | 62 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.955 mm | 9.97 mm | 4.8 mm | SEMTECH CORP | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM2575S-ADJ
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 12 V | 1.23 V | 40 V | 4 V | 3.3 V | 37 V | 1 A | 1 | YES | BUCK | 63 kHz | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | PLASTIC, TO-263, 5 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1995-01-01 | ||||
|
LM2575S-ADJ
Semtech Corporation
|
Check for Price | No | Obsolete | 12 V | 1.23 V | 40 V | 4 V | 3.2 A | 12 mA | YES | BUCK-BOOST | 62 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PSSO-G5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.955 mm | 9.97 mm | 4.8 mm | SEMTECH CORP | D2PAK | TO-263, 5 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | SEMTECH |